Testo 872 USB Micro-B Thermal Imaging Camera, 0 → +650 °C, -30 → +100 °C, 320 x 240pixel Detector
- RS Stock No.:
- 125-2268
- Mfr. Part No.:
- 0560 8721
- Brand:
- Testo
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2,220.99
(exc. VAT)
£2,665.19
(inc. VAT)
- RS Stock No.:
- 125-2268
- Mfr. Part No.:
- 0560 8721
- Brand:
- Testo
Select all | Attribute | Value |
---|---|---|
Brand | Testo | |
Temperature Measurement Range | 0 → +650 °C, -30 → +100 °C | |
Detector Resolution | 320 x 240pixel | |
Display Resolution | 320 x 240pixel | |
Interface Type | USB Micro-B | |
Model Number | 872 | |
Thermal Sensitivity | 60mK | |
Best Temperature Measurement Accuracy | ±2 °C | |
Focus Type | Fixed | |
Refresh Rate | 9Hz | |
Minimum Focus Distance | 0.5m | |
Display Size | 3.5in | |
Field of View | 42 x 30° | |
Weight | 510g | |
Application | Thermography | |
Image Storage | Internal Storage | |
Emissivity | 0.01 → 1 | |
Minimum Focus | 0.5 m | |
Spatial Resolution IFOV | 1.3mrad | |
Dimensions | 219 x 96 x 95mm | |
Model Number p | 872 | |
Maximum Temperature Measurement | +650 °C | |
Select all | ||
---|---|---|
Brand Testo | ||
Temperature Measurement Range 0 → +650 °C, -30 → +100 °C | ||
Detector Resolution 320 x 240pixel | ||
Display Resolution 320 x 240pixel | ||
Interface Type USB Micro-B | ||
Model Number 872 | ||
Thermal Sensitivity 60mK | ||
Best Temperature Measurement Accuracy ±2 °C | ||
Focus Type Fixed | ||
Refresh Rate 9Hz | ||
Minimum Focus Distance 0.5m | ||
Display Size 3.5in | ||
Field of View 42 x 30° | ||
Weight 510g | ||
Application Thermography | ||
Image Storage Internal Storage | ||
Emissivity 0.01 → 1 | ||
Minimum Focus 0.5 m | ||
Spatial Resolution IFOV 1.3mrad | ||
Dimensions 219 x 96 x 95mm | ||
Model Number p 872 | ||
Maximum Temperature Measurement +650 °C | ||